PCE-CSM 4 | PCE Instruments
Colorimeter, PCE-CSM 4, PCE Instruments
The colorimeter proves to be a good multitasking device. It is designed to measure the color spectrum of various objects. Light consists of a broad spectrum of colours which are not always purely white, black or blue. A light-source illuminates an object, which then absorbs part of that light and reflects another one. That reflected light can be then detected by a sensor in order to determine the reflected wavelengths and thus calculate its colour. Colorimeters are often applied in areas of quality control in industrial sectors. The colorimeter supports an ergonomic design and features a user-friendly menu navigation. The colorimeter PCE-CSM 4 has a large measuring aperture of 20 mm. Thus the colorimeter is designed for application in professional industries.
Features
- Rechargeable Lithium-Ion battery
- Continuous performance
- Designed for food industry
- Application on different surfaces
- Simplified user-interface
- Software included in delivery
Scope of delivery
- 1 x Colourimeter PCE-CSM 4
- 1 x USB cable
- 1 x battery
- 1 x mains adapter
- 1 x wristband
- 1 x white calibration plate
- 1 x PC software
| Filter | Property | Value |
|---|---|---|
| Product type | spectrophotometer | |
| Version | measuring opening 0.2 mm |
| Property | Value |
|---|---|
| Customs tariff number | 90278990 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | not_specified |
| RoHS conform | in_review |