PCE-CSM 10 | PCE Instruments
Spectrophotometer, 400-700 nm, PCE Instruments PCE-CSM 10
NCNR (non cancelable / non returnable)
Spectrophotometer, PCE-CSM 10, PCE Instruments
The spectrophotometer PCE-CSM 10 was developed for quality control, offers a high accuracy and comes with a 3.5" touch screen display. When using the spectrophotometer, you can choose between different colour spaces (CIE LAB, XYZ, Yxy, LCh, CIE LUV, HunterLAB). After a measurement with the spectrophotometer, the reading can be used as a reference value while other readings can be recorded as a sample and later be compared to the reference value easily. In addition to the individual colour space coordinates, the deviation between the reading is also displayed. When using the spectrophotometer, it is possible to store up to 1000 reference values and up to 15,000 samples on the device. The measured data can also be transferred to a PC via the USB interface. A special PC software is included in the package.
Features
- Black and white calibration
- Determination of reference values and samples
- Rechargeable lithium-ion battery
- High accuracy
- Easy to use
Scope of delivery
- 1 x PCE-CSM 10 spectrophotometer
- 1 x battery
- 1 x carrying case
- 1 x data cable
- 1 x white calibration plate
- 1 x black calibration plate
- 1 x protective cover
- 1 x wristband
- 1 x PC software
| Filter | Property | Value |
|---|---|---|
| Product type | spectrophotometer | |
| Version | measuring opening 0.8 mm | |
| measurement range | 400-700 nm |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90275000 |
| Property | Value |
|---|---|
| RoHS conform | in_review |
| SVHC free | not_specified |