PCE-432 | PCE Instruments
Sound level meter, 22 to 136 dB, class 1, PCE Instruments PCE-432
NCNR (non cancelable / non returnable)
Data-Logging SPL Meter, PCE-432, PCE Instruments
PCE-432 is a class 1 data-logging sound pressure level (SPL) meter. This portable high-accuracy sound level meter is equipped with GPS functionality, allowing measured values to be assigned to an exact geographic location. The meter has a large easy-to-read illuminated LCD screen that displays the SPL numerically and graphically in real time. Thanks to octave band filtering, even the slightest difference in frequency is detected. The handheld meter also functions as a data logger, recording measurements at an adjustable interval from 1 s ... 24 h and storing the recorded measurement data to a micro SD card memory. The SD card can be removed from the meter and inserted into the SD card reader of a PC. Alternatively, the decibel meter can be connected directly to a PC via USB. The provided PC-compatible software allows for quick and easy data analysis.
Features
- Integrated GPS functionality
- A, B, C and Z frequency weightings
- Fast, slow and impulse time weightings
- Real-time numerical and graphical LCD display
- Adjustable alarm
| Filter | Property | Value |
|---|---|---|
| Product type | sound level meter | |
| Version | (L x W x H) 300 x 70 x 36 mm | |
| measurement range | 22 to 136 dB | |
| Accuracy | class 1 |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90278990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |