PCE-428-KIT-N | PCE Instruments
Sound level meter, 25 to 136 dB, class 2, PCE Instruments PCE-428-KIT-N
NCNR (non cancelable / non returnable)
Sound Level Meter Kit, PCE-428-KIT-N, PCE Instruments
The meter is an optimal sound level meter for measurements at workplaces, construction sites, in traffic, airports, etc. The sound level meter is a class 2 device and is equipped with an octave band frequency filter. The sound level meter can optionally be upgraded with a 1/3 octave band filter. In addition to the numerical display of the measured value, a graph can show the course of the sound level. The sound level meter has various frequency weightings such as A, B, C and Z. The sound meter can also display measurements with the time weightings Fast, Slow, Impulse and Peak. The measuring range of the sound level meter extends from 25 ... 136 dbA at a frequency of 20 Hz ... 12.5 kHz. 3 different measurement profiles can be stored in the sound level meter. Here the user can decide which parameters the sound level meter should record. For example, you can choose between Laeq, LcPeak, LaFmax, LaFMin, etc.
Features
- A, B, C & Z Frequency weighting
- Fast, Slow, Pulse and Peak time weighting
- Statistics function
- Display of the sound curve as a graph
- 3 measurement profiles adjustable
- Low inherent noise
- Low inherent noise
- Alarm level adjustable
| Filter | Property | Value |
|---|---|---|
| Product type | sound level meter | |
| Version | (L x W x H) 300 x 70 x 36 mm | |
| measurement range | 25 to 136 dB | |
| Accuracy | class 2 |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90278990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |