PCE-354 | PCE Instruments

Sound level meter, 30 to 130 dB, ±1.5 dB, PCE Instruments PCE-354

Order No.: 31K0298
EAN: 4250348731104
MPN:
PCE-354
PCE-354 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 1
PCE-354 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 2
PCE-354 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 3
PCE-354 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
126.14 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
126.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
126.14 €

Decibel Meter, PCE-354, PCE Instruments

The decibel meter is a small handheld device with many functions such as peak measurement, Leq value calculation and adjustable measuring ranges. In addition, the decibel meter can freeze the largest measured value with the MAX function so that you can really judge whether a limit has been exceeded. The special feature of the decibel meter is the Leq value which, after entering a time, displays the equivalent continuous sound level, i.e. the time average of all sound events within an observation period.

The memory function offers 99 locations which can only be called up via the decibel meter. The backlight display makes reading easy, after 10 minutes without operation the decibel meter switches off automatically. A battery symbol indicates when the three AAA batteries need to be changed. The class 2 decibel meter is used in the workplace, e.g. for noise protection of employees or simply for quick measurement of ambient noise.

Scope of delivery

  • 1 x LEQ sound level meter PCE-354
  • 3 x AAA batteries
  • 1 x device bag
Technical specifications
Filter Property Value
Product type sound level meter
Version (L x W x H) 177 x 60 x 35 mm
measurement range 30 to 130 dB
Resolution 0.1 dB
Accuracy ±1.5 dB
Logistics
Property Value
Customs tariff number 90278990
Country of origin CN
Compliance
Property Value
RoHS conform in_review
SVHC free not_specified