PCE-322ALEQ | PCE Instruments
Sound level meter, 30 to 80 dB/50 to 100 dB/80 to 130 dB, ±1.4 dB, PCE Instruments PCE-322ALEQ
NCNR (non cancelable / non returnable)
Data logging sound level meter, PCE-322ALEQ, PCE Instruments
The data Sound level meter PCE-322ALEQ is particularly suitable for measuring noise in the field of industrial, health, safety and environmental monitoring. The PCE-322ALEQ sound level meter / noise level meter has a logger function, which allows storage of up to 32700 readings. This makes it ideal for long term monitoring. The sound level meter / noise level meter can be connected to the PC with a USB cable.
A live measurement is also possible with the data logging sound level meter and the data can be viewed directly and can be evaluated. The software provides data representation in graphic formats and tables. This data can be transferred, for example, to MS Excel. The sound level meter has an analogue output and offers further features that are unique in its class.
Features
- Measuring range 30 ... 130 dB
- Resolution 0.1 dB
- USB port for data transfer
- 32700 value memory
- Fast and slow time weighting
- Date- and time-stamped measurements
| Filter | Property | Value |
|---|---|---|
| Product type | sound level meter | |
| Version | (L x W x H) 280 x 95 x 45 mm | |
| measurement range | 30 to 80 dB/50 to 100 dB/80 to 130 dB | |
| Resolution | 0.1 dB | |
| Accuracy | ±1.4 dB |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90278990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |