PCE-322A | PCE Instruments
Sound level meter, 30 to 130 dB, ±1.4 dB, PCE Instruments PCE-322A
NCNR (non cancelable / non returnable)
Sound level meter , PCE-322A, PCE Instruments
PCE-322A is a handheld, portable, professional Class II sound level meter or decibel (dB) meter with built-in data-logging or data-recording functionality. Thus, PCE-322A is ideal for real-time noise measurement as well as for long-term noise exposure monitoring over time. A mini tripod is included in the delivery contents, as is a wind noise suppressor. The recorded decibel readings help users determine if and what protective measures need to be taken to ensure overall health, safety and productivity in industrial, commercial, occupational, educational and residential environments. The decibel meter can also be used to evaluate acoustics for audio installations.
Features
- USB port for data transfer
- Memory stores up to 32,700 readings
- Fast and slow time weighting
- A and C frequency weightings
- Max, min, hold and alarm functions
- Date- and time-stamped measurements
- Large, easy-to-read, 4-digit LCD screen
| Filter | Property | Value |
|---|---|---|
| Product type | sound level meter | |
| Version | (L x W x H) 280 x 95 x 45 mm | |
| measurement range | 30 to 130 dB | |
| Resolution | 0.1 dB | |
| Accuracy | ±1.4 dB |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90278990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |