PCE-322-SC43 | PCE Instruments
Sound level meter, 30 to 130 dB, ±1.4 dB, PCE Instruments PCE-322-SC43
NCNR (non cancelable / non returnable)
Decibel Meter, PCE-322-SC43, PCE Instruments
The PCE-322A decibel meter is particularly suitable for measuring noise pollution in the field of industrial, health, safety and environmental monitoring. The sound level meter has a logger function, which enables the storage of up to 32700 measured values. This makes it ideal for long-term monitoring. The PCE-322A sound level meter can be connected to the PC with a USB cable. A live measurement is also possible with the sound level meter and the data can be viewed directly and evaluated. The software offers data representations in graphic formats and tables. This data can be transferred to MS Excel, for example. The data logger has an analog output and offers additional features that are unique in its class.
Scope of delivery
- 1 x Sound level meter PCE-322A
- 1 x PCE-SC 43 sound calibrator
- 1 x wind noise suppressor
- 1 x Software
- 1 x interface cable
- 1 x mini tripod
- 1 x calibration screwdriver
- 1 x battery
- 1 x mains adapter
- 1 x carrying case
| Filter | Property | Value |
|---|---|---|
| Product type | sound level meter | |
| Version | (L x W x H) 280 x 95 x 45 mm | |
| measurement range | 30 to 130 dB | |
| Resolution | 0.1 dB | |
| Accuracy | ±1.4 dB |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90278990 |
| Property | Value |
|---|---|
| RoHS conform | in_review |
| SVHC free | not_specified |