PCE-HT-450 | PCE Instruments
Concrete test hammer PCE-HT-450
NCNR (non cancelable / non returnable)
Concrete test hammer, PCE-HT-450, PCE Instruments
The concrete rebound test hammer is an analog measuring device to determine concrete strength. The measuring method of the concrete hardness tester is based on the Schmidt principle. With this measuring method, a kinetic impact energy hits the concrete from the concrete hardness tester. The resulting rebound enables the concrete hardness tester to determine the strength of the concrete. What is special about this concrete test hammer is the particularly high impact energy of 4.5 J. The concrete test hammer can be used to determine the concrete strength of high-strength concrete, also known as high-performance concrete, on bridges, high-rise buildings and foundations, for example. The concrete test hammer is therefore used on particularly heavily loaded concrete. The high kinetic energy of this concrete test hammer can cause injuries. To prevent injuries by untrained personnel, the mechanics can be locked on the concrete test hammer.
Features
- Robust metal housing
- For high-strength concrete
- Quick and easy operation
- For determining concrete hardness
- Firing pin lockable
Scope of delivery
- 1 x PCE-HT-450 concrete test hammer
- 1 x round grindstone
- 1 x Carrying case
| Filter | Property | Value |
|---|---|---|
| Product type | concrete test hammer | |
| Hardness type | Schmidt |
| Property | Value |
|---|---|
| Customs tariff number | 90248000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | not_specified |
| RoHS conform | in_review |