PCE-HT 225E | PCE Instruments

Hardness Tester PCE-HT 225E

Order No.: 31K0167
EAN: 4250348715494
MPN:
PCE-HT 225E
PCE-HT 225E PCE Instruments Hardness testers Image 1
PCE-HT 225E PCE Instruments Hardness testers Image 2
PCE-HT 225E PCE Instruments Hardness testers Image 3
PCE-HT 225E PCE Instruments Hardness testers Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,135.7406 € *
Available in 2 Days: 5 pcs. - if ordered today
Total Price:
2,135.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,135.7406 €

Durometer, PCE-HT 225E, PCE Instruments

PCE-HT 225E is a durometer or concrete test hammer, also called a concrete rebound hammer or Swiss hammer, used for non-destructive measurements of surface hardness and compression strength. Suitable for use with concrete, rock and building materials, this rebound hammer features a direct digital display, voice functionality, USB port data interface and memory for storing up 200 measurement values.

Features

  • Non-destructive
  • Direct digital display
  • Voice functionality
  • Memory for up to 200 values
Technical specifications
Filter Property Value
Product type hardness tester
Logistics
Property Value
Country of origin CN
Customs tariff number 90248000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes