PCE-HT-225A | PCE Instruments
Hardness Tester PCE-HT-225A
Order No.: 31K0162
EAN: 4250348700919
MPN:
PCE-HT-225A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
441.7518 € *
Available: 1 pcs.
Durometer, PCE-HT-225A, PCE Instruments
PCE-HT-225A is a durometer or concrete test hammer, also called a concrete rebound hammer or Swiss hammer, used for non-destructive measurements of surface hardness and compression strength. Suitable for use with concrete, rock and building materials, this manufacturer-calibrated manual rebound hammer is economical, practical and easy to use.
Features
- Employs mechanical rebound test method - no digital components
- Ideal for use in construction, structural engineering and material strength testing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hardness tester | |
| Hardness type | Schmidt | |
| Hardness value | 100 to 600 kg/cm² |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90248000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |