PCE-HT 224E | PCE Instruments
Digital concrete test hammer PCE-HT 224E
NCNR (non cancelable / non returnable)
Concrete test hammer, PCE-HT 224E, PCE Instruments
The Concrete Test Hammer is a measuring tool for testing the strength of concrete. The Concrete Test Hammer measures strength according to the Schmidt principle. According to this measurement method, the quality of concrete can be measured with the Concrete Test Hammer. Thus, the Concrete Test Hammer finds its essential application in the construction and in the construction sector. The Concrete Test Hammer is also suitable for testing hardness of rolled paper. The built-in mechanism on the hardness tester always ensures the same impact energy of 2.207 Nm. The Concrete Test Hammer displays measurements Rebound Value and can display force in PSI, MPa, kgF/cm², or N/mm². The Concrete Test Hammer can be setup to measure at test angles of downward(-90°), downward(-45°), horizontal (0°), upward(45°), or upward(90°).
Features
- OLED for reading the measured values
- USB interface for connection to a PC
- Measurement of the hardness of concrete
- Data storage for later analysis
- Rechargeable battery for mobile use
Scope of delivery
- 1 x PCE-HT 224E digital concrete test hammer
- 1 x mini-USB cable
- 1 x emery stone
- 1 x software CD
- 1 x charger
- 1 x transport case
| Filter | Property | Value |
|---|---|---|
| Product type | concrete test hammer | |
| Hardness type | Schmidt | |
| measurement range | 10 to 100 N/mm² |
| Property | Value |
|---|---|
| Customs tariff number | 90248000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | not_specified |
| RoHS conform | in_review |