PCE-DDA 10 | PCE Instruments
Hardness Tester PCE-DDA 10
Order No.: 31K0158
EAN: 4250348713698
MPN:
PCE-DDA 10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
717.2368 € *
Available in 2 Days: 7 pcs. - if ordered today
Durometer, PCE-DDA 10, PCE Instruments
The PCE-DDA 10 Shore A durometer is a portable handheld device used to check Shore A hardness in soft gums, elastomers, natural rubber, neoprenes, casting resin, white PVC, leather, etc. This digital durometer has a reading accuracy of 0.1 hardness units.
Features
- Portable handheld digital hardness testing device
- Measures Shore A hardness in soft gums, rubber and elastomers
- Features a USB port and downloadable PC software for data transfer
- Large, easy-to-read display
- For single and serial measurements
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hardness tester | |
| Hardness type | shore | |
| Hardness value | A | |
| Resolution | 0.1 hardness - degrees |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90248000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |