PCE-DD-D | PCE Instruments
Durometer PCE-DD-D
Order No.: 31K0134
EAN: 4250348707956
MPN:
PCE-DD-D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
112.3360 € *
Available in 2 Days: 51 pcs. - if ordered today
Durometer, PCE-DD-D, PCE Instruments
PCE-DD-D is a Shore D durometer or hardness tester used to measure the Shore hardness of materials such as hard rubber, hard resin, acrylic, glass, thermoplastic and more. This Shore D durometer uses an impact rod with a 30º conical point and 50 Newtons (N) of force to make a surface indentation on material samples with a minimum thickness of 6 mm or 0.24 in.
Features
- For Shore D hardness testing
- Ideal for use with hard rubber, hard resin, acrylic, glass, thermoplastic, etc.
- Handheld, portable, digital measuring device
- Measurement range: 0 ... 100 Shore D
- Accuracy: ± 2 Hardness - Grade
- Large, easy-to-read display
- Hold functionality
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | durometer | |
| Hardness type | shore | |
| Hardness value | D | |
| Resolution | 0.5 hardness - degrees |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90248000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |