PCE-950 | PCE Instruments
PCE-950 Hardness Tester
NCNR (non cancelable / non returnable)
NDT Test Instruments, PCE-950, PCE Instruments
PCE-950 is a handheld metal hardness tester used to determine the hardness of 10 different types of metal (i.e., cast steel, hammered steel, cold-rolled steel, stainless steel, cast iron, ductile iron, aluminum alloy, brass, bronze and forged copper alloy) according to the Leeb rebound method. In addition to Leeb hardness units (HL), the metal hardness tester displays hardness measurements in Rockwell C, Rockwell B, Rockwell A, Brinell, Vickers and Shore hardness units. In this dynamic hardness testing method, a small carbide ball hits the test surface. The quotient of rebound and impact velocity is directly related to the material hardness and can be converted into different hardness scales (i.e., HRC, HRB, HRA, HB, HV and HS).
Features
- Hardness units: HL, HRC, HRB, HRA, HB, HV, HS
- Data memory for saving up to 600 readings
- Automatic shutdown and alarm functionality
- For use with hammered steel, cold-rolled steel, stainless steel, cast iron, ductile iron, aluminum alloy, brass, bronze and forged copper alloy metals
| Filter | Property | Value |
|---|---|---|
| Product type | hardness tester | |
| Hardness type | Rockwell (HRA, HRB or HRC), Brinell (HB), Vickers (HV), Shore (HS) or Leeb (HLD) | |
| Hardness value | HB, HLD, HRA, HRB, HRC, HS, HV |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90241040 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |