PCE-3500 | PCE Instruments
Ultrasonic Hardness Tester PCE-3500
NCNR (non cancelable / non returnable)
UCI Durometer, PCE-3500, PCE Instruments
The UCI hardness tester PCE-3500 has been designed for the non-destructive hardness measurement of metallic components. The UCI hardness tester works on the basis of the Ultrasonic Contact Impedance test procedure. This UCI procedure works as follows: a Vickers diamond at the probe is stimulated with its self-resonance. By pushing the probe, the vibration frequency is reduced depending on the hardness of the surface and on the e module of the material and of the contact surface. The hardness of the surface can be determined on the basis of the frequency shift, taking the characteristic curve of the material into consideration.
After measuring the hardness of a component, the UCI hardness tester PCE-3500 shows different statistical values such as the MAX / MIN values and average values. Moreover, the standard deviation and further coefficients can be determined. A bar chart can be indicated. Since the UCI hardness tester is equipped with an internal memory, the measured data can be evaluated by means of a software.
Features
- Measurement in line with UCI procedure
- Tests HRC, HRB, HV, HB, Mpa
- Measurement direction 360°
- Large colour LC display
| Filter | Property | Value |
|---|---|---|
| Product type | hardness tester | |
| Hardness type | Rockwell (HRB or HRC), Brinell (HB), Vickers (HV) | |
| Hardness value | HRC, HRB, HV, HB, Mpa |
| Property | Value |
|---|---|
| Customs tariff number | 90241040 |
| Country of origin | UA |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |