PCE-2900 | PCE Instruments
PCE-2900 Wifi Hardness Tester, Shore, Brinell, Vickers, Rockwell, Leeb and Tensile Strength
Order No.: 31K0132
EAN: 4250348717405
MPN:
PCE-2900
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,635.8573 € *
Available in 2 Days: 2 pcs. - if ordered today
Durometer, PCE-2900, PCE Instruments
The durometer PCE-2900 has been developed for hardness measurements on metallic materials. The durometer measures the material hardness in Vickers, Brinell, Rockwell, Leeb and Shore. The durometer PCE-2900 measures the hardness according to the Leeb rebound principle. An impactor bounces on the workpiece via a firing pin and the metal hardness is measured via the rebound. The PCE-2900 durometer is equipped with a backlit colour display.
Features
- USB and WiFi for data transmission
- Large, bright touch-screen LCD display
- Large measuring range
- Measurement possible in every position
- Hardness scales (HRC, HRB, HV, HB, HS)
- For all metallic materials
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | durometer | |
| Hardness type | Rockwell (HRA, HRB or HRC), Brinell (HB), Vickers (HV), Shore (HS) or Leeb (HLD) | |
| Hardness value | HB, HLD, HRA, HRB, HRC, HS, HV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90241040 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |