PCE-2600N | PCE Instruments
PCE-2600N Portable Hardness Tester Leeb
Order No.: 31K0126
EAN: 4250348716071
MPN:
PCE-2600N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,354.1129 € *
Available in 2 Days: 5 pcs. - if ordered today
Durometer, PCE-2600N, PCE Instruments
The hardness tester is used wherever a fast hardness test has to be carried out. It is possible with the hardness tester to determine the surface hardness of many metals. The hardness tester is particularly suitable for quality or material inspection. The measured values can be stored in the internal memory and recalled later. Please note that the measured values can only be read from the hardness tester on the display and it does not offer any readout.
Features
- Limit alarm
- Suitable for measurement in bores
- Surface measurement on many metals
- Internal memory for measurements
- Bright OLED
- Handheld measuring instrument
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | durometer | |
| Hardness type | Leeb | |
| Hardness value | HB, HLD, HRA, HRB, HRC, HS, HV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90241040 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |