PCE-2000N | PCE Instruments
PCE-2000N Portable Hardness Tester Leeb
NCNR (non cancelable / non returnable)
Durometer, PCE-2000N, PCE Instruments
The PCE-2000N durometer uses the Leeb rebound method. This is a dynamic hardness test method in which a standardized test specimen, usually a hard metal ball, is hit with defined impact energy on a test surface. The impact of the hard metal ball on the test surface results in a plastic deformation of the surface at the point of impact. From this deformation results in an energy loss, which is proportional to the workpiece hardness and can be determined by the ratio of rebound to impact velocity of the specimen.
Features
- Measures all common hardness parameters
- External impact device on 1.5 m / 4.9 ft cable
- Large measuring range
- High precision
- Color display
| Filter | Property | Value |
|---|---|---|
| Product type | durometer | |
| Hardness type | Leeb | |
| Hardness value | HB, HLD, HRA, HRB, HRC, HS, HV |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90241040 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |