PCE-1000N | PCE Instruments

Durometer PCE-1000N

Order No.: 31K0133
EAN: 4250348716088
MPN:
PCE-1000N
PCE-1000N PCE Instruments Hardness testers Image 1
PCE-1000N PCE Instruments Hardness testers Image 2
PCE-1000N PCE Instruments Hardness testers Image 3
PCE-1000N PCE Instruments Hardness testers Image 4
PCE-1000N PCE Instruments Hardness testers Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
987.8428 € *
Available in 2 Days: 1 pcs. - if ordered today
Total Price:
987.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
987.8428 €

Material tester, PCE-1000N, PCE Instruments

PCE-1000N is a portable handheld Material Tester used to measure the hardness of pure aluminum, soft aluminum, thick aluminum alloy and aluminum sheets, strips, rods, castings and forgings. The hardness of fiber-reinforced (FRP) plastics, glass-reinforced (GRP) plastics, hard plastics and soft metals (such as copper or lead) also can be tested using this battery-powered digital Barcol impressor hardness meter. The digital meter offers a wide measuring range, high accuracy and direct display of the measured values ​​on the built-in backlit LCD. In addition to Barcol (HBA) hardness units, the meter displays hardness measurements in Brinell (HB), Vickers (HV), Webster (HW) and Rockwell (HRB / HRE / HRF / HRH) hardness units. Adding to the meter's versatility is its sleek design, allowing for quick and easy one-handed operation.

Features

  • Direct display of measured value
  • High accuracy
  • Maximum and average value functions
  • Easy-to-read backlit LCD screen
  • Power-saving automatic shutdown
  • Wide measuring range
Technical specifications
Filter Property Value
Product type durometer
Hardness type Rockwell (HRA, HRB or HRC), Brinell (HB), Vickers (HV), Shore (HS) or Leeb (HLD)
Hardness value HB, HLD, HRA, HRB, HRC, HS, HV
Logistics
Property Value
Country of origin CN
Customs tariff number 90241040
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes