PCE-N27D | PCE Instruments
Power meter, voltage frequency 2-500 Hz, current frequency 45-500 Hz, 500 VAC, 63 A, -31.5-31.5 kW, (L x W x H) 53 x 110 x 60 mm, PCE-N27D
Order No.: 31K0602
EAN: 4250348718723
MPN:
PCE-N27D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
129.71 € *
Available in 2 Days: 1 pcs. - if ordered today
Power meter, PCE-N27D, PCE Instruments
The power indicator measures current up to 63 A directly. This makes it possible to connect the power indicator directly to the main distribution. The power indicator measures all relevant network parameters such as current, voltage, power and frequency. The power indicator is ideally suited for measurement purposes in order to comply with the ISO 50001 energy management standard.
Features
- Measures up to 63 A directly
- DIN rail mounting
- Switchable size
- Simple operation
- LED display
- Easy installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power meter | |
| Version | voltage frequency 2-500 Hz, current frequency 45-500 Hz | |
| measurement range | 500 VAC, 63 A, -31.5-31.5 kW | |
| Length | 53 mm | |
| Width | 110 mm | |
| Height | 60 mm | |
| Weight | 250 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90319000 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | not_specified |
| RoHS conform | in_review |