PCE-360 | PCE Instruments
Power meter, 3-phase, 10-999.9 V, 3-999.9 A, 0.15-999.9 kW, -180-180 °, -1-1, 40-60 Hz, (L x W x H) 235 x 117 x 5 mm, PCE-360
NCNR (non cancelable / non returnable)
Power meter, PCE-360, PCE Instruments
The PCE-360 is a Single-Phase Power Meter or clamp meter with data logger functionality. This versatile power analyzer can take single-phase and three-phase power measurements both in real time and over an extended time period. The PCE-360 is used for the analysis of voltage (V), current (A), active power (kW), apparent power (kVA), reactive power (kVar), power factor (cos Φ), phase angle (Φ), frequency (Hz), rotary field (UL > 50V), active energy (MWh), apparent energy (MVAh), reactive energy (MVArh), harmonics (1-63 order, via software), and waveforms (via software).
The meter's large and easy-to-read screen displays up to 10 measurements simultaneously. In manual mode, the device stores up to 99 measurements directly. In data logger mode, the device stores up to 10,000,000 sets of measurements to the 4 GB internal memory. Measured values are transferred easily to a PC using the included Windows-compatible software and data cable. In addition, four current clamps, four alligator clips, and four measuring leads are included in the delivery contents.
Features
- Includes clamps, clips, leads, PC software and data cable
- Large, easy-to-read screen displays up to 10 measurements simultaneously
- Battery-saving automatic shutdown after approximately 30 minutes of inactivity
- Different probes can be attached
- Characteristic curve of material pre-calibrated
- Evaluation via software possible
Scope of delivery
- 1 x PCE-360 3-phase power meter
- 4 x Current clamps
- 4 x insulated tapping terminal on 3 m cable each
- 4 x safety measuring cable
- 8 x Battery
- 1 x power adapter
- 1 x carry bag
- 1 x USB PC cable
- 1 x software (in English, described and illustrated in German)
| Filter | Property | Value |
|---|---|---|
| Product type | power meter | |
| Version | 3-phase | |
| measurement range | 10-999.9 V, 3-999.9 A, 0.15-999.9 kW, -180-180 °, -1-1, 40-60 Hz | |
| Length | 235 mm | |
| Width | 117 mm | |
| Height | 5 mm | |
| Weight | 730 g |
| Property | Value |
|---|---|
| Customs tariff number | 90303900 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | not_specified |
| RoHS conform | in_review |