PCE-VM 5000 | PCE Instruments
Data logger, vibration, velocity, acceleration, SD card, PCE Instruments PCE-VM 5000
NCNR (non cancelable / non returnable)
Accelerometer, PCE-VM 5000, PCE Instruments
The 4-channel PCE-VM 5000 Accelerometer is especially designed for precise measurements of vibrations. Despite the fact that the 4-channel vibration Accelerometer is a complex and sensitive device, its hardened design enables operation for many years. The PCE-VM 5000 Accelerometer indicates a large, lighted LCD display for four channels of simultaneous vibration measurements from remote vibration sensors. The Accelerometer measures in a frequency range of 10 Hz to 1 KHz for speed, acceleration, and displacement.
The captured data values are saved on a SD memory card where you can choose between automatic and manual data storage. By means of the SD memory card the data can be transferred afterwards to a computer in order to analyze it in an excel file. With the PCE-VM 5000 Accelerometer you can choose between different measurement units: for acceleration, the unit m/s², g, and ft/s² are able to be selected; for speed, mm/s, cm/s and inches/s can be used; and for the displacement, mm and inches can be choosen.
Features
- Acceleration, speed, and displacement
- Long-lasting battery
- Precise measurement
- Large, LCD display with background lights
- Different measurement units
- Data storage on SD card
- Evaluation of data at computer
| Filter | Property | Value |
|---|---|---|
| Logging Function | vibration, velocity, acceleration | |
| Recording interval | 1 to 3600s | |
| Interfaces | SD card |
| Property | Value |
|---|---|
| Customs tariff number | 90318080 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |