PCE-VD 3 | PCE Instruments
Data logger, vibration, USB, PCE Instruments PCE-VD 3
NCNR (non cancelable / non returnable)
Vibration meter, PCE-VD 3, PCE Instruments
The PCE-VD 3 Vibration Meter is a miniaturized universal Vibration Meter with an included built-in three-axes acceleration sensor (X, Y, Z axis). The internal sensor of the PCE-VD 3 Vibration Meter measures acceleration force along the X, Y, and Z axes with a measurement range of ±16 g per axis. The PCE-VD 3 Vibration Meter can be placed anywhere due to its robust and magnetic bracket. Moreover, due to its small size and lightweight, the Vibration Meter can be used for many different applications, such as shipment control, sports, medicine, or for any application requiring the recording of movements of 1 to 3 axes.
Features
- Software included
- USB port
- Light weight
- Stand included
- Magnetic wall mount
Scope of delivery
- 1 x PCE-VD 3 Vibration Meter
- 1 x Wall bracket
- 1 x Battery
- 1 x Software
- 2 x Screws
| Filter | Property | Value |
|---|---|---|
| Logging Function | vibration | |
| Number of measured values | 168042 | |
| Recording interval | 5ms to 12h | |
| Interfaces | USB |
| Property | Value |
|---|---|
| Customs tariff number | 90318080 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |