PCE-PHD 1-LF | PCE Instruments
Data logger, conductivity, RS-232, PCE Instruments PCE-PHD 1-LF
Order No.: 31K0049
EAN: 4250348721587
MPN:
PCE-PHD 1-LF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
477.7374 € *
Standard delivery time from the manufacturer is: 9 Weeks
Conductivity meter, PCE-PHD 1-LF, PCE Instruments
PCE-PHD 1-LF Multifunction Conductivity Meter is a portable, easy-to-use measuring device with multiple capabilities for inspecting water quality. Offering extraordinary precision at an affordable price, the Multifunction Conductivity Meter is used for laboratory and in situ testing of the pH value, redox, conductivity, salt content, oxygen level and temperature of water. Temperature compensation guarantee a high level of accuracy even with variable temperature measurements.
Features
- Real-time data logger
- Compatibility with SD cards up to 16 GB
- High precision
- Low battery indication
- Large LC display
- Robust housing
- Easy to use
- Manual or automatic temperature compensation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Logging Function | conductivity | |
| Recording interval | 1s to 8h 59min 59s | |
| Interfaces | RS-232 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90278930 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |