PCE-PDR 10 | PCE Instruments

Data logger, pressure, RS-232, PCE Instruments PCE-PDR 10

Order No.: 31K0207
EAN: 4250348719621
MPN:
PCE-PDR 10
PCE-PDR 10 PCE Instruments Data Loggers Image 1
PCE-PDR 10 PCE Instruments Data Loggers Image 2
PCE-PDR 10 PCE Instruments Data Loggers Image 3
PCE-PDR 10 PCE Instruments Data Loggers Image 4
PCE-PDR 10 PCE Instruments Data Loggers Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
344.0052 € *
Available in 2 Days: 13 pcs. - if ordered today
Total Price:
344.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
344.0052 €

Pressure data logger, PCE-PDR 10, PCE Instruments

The pressure data logger PCE-PDR 10 is a display for measuring pressure. Up to three pressure sensors can be connected to this pressure data logger and synchronously read out and logged. Thanks to the 4 ... 20-mA input signal, many different pressure sensors can be connected. Thanks to the advanced memory interval, measured values ​​can only be stored after a change of ± 10 digits by the pressure data logger. As a result, constant and superfluous measured values ​​are filtered by the pressure data logger. This saves a lot of storage space.

With the stand, the pressure data logger can be positioned freely at a workstation. Due to the included wall mounting set, the pressure data logger can also be fixed to a wall.

Features

  • 4 ... 20-mA measuring signal
  • Intelligent storage system
  • Connection to a PC via RS232
  • Wall mounting for permanent installation
  • SD card slot for up to 16GB
  • Measurement of three pressure sensors simultaneously
Technical specifications
Filter Property Value
Logging Function pressure
Recording interval 5 to 600, auto
Interfaces RS-232
Logistics
Property Value
Customs tariff number 90262020
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes