PCE-PDFL 10 | PCE Instruments
Data logger, temperature, humidity, air pressure, USB-A, PCE Instruments PCE-PDFL 10
NCNR (non cancelable / non returnable)
PDF dataloger, PCE-PDFL 10, PCE Instruments
The barometric pressure meter has a measuring range of -30 ... 60°C / -22 ... 140°F and can be used in cold environments. In addition to temperature and humidity measurement, the barometric pressure meter can also measure the absolute air pressure in the ambient atmosphere in a measuring range between 700 ... 1100 hpa. Due to the different sensors, the barometric pressure meter already covers a wide range of measuring tasks. Typical applications of the barometric pressure meter are, for example, the monitoring of refrigeration facilities, greenhouses or also in the monitoring of an office workplace. The measured values are stored on the internal memory of the barometric pressure meter .
The barometric pressure meter has a memory capacity of 13340 measuring points. Once a measurement run has been completed, the stored measurement data can be read out from the barometric pressure meter independently of the operating system. This is possible because the barometric pressure meter is recognised as a mass data memory. When storing the measurement data, the measurement points are saved in a .pdf and in a .csv file. With the corresponding software for the barometric pressure meter , the measured values can be displayed graphically. In addition, settings for the barometric pressure meter can be made via the software.
Features
- Temperature, relative humidity, air pressure
- Software for evaluating the measured data
- Data memory with 13340 measuring points
- Data export immediately in PDF and CSV
Scope of delivery
- 1 x PDF data logger PCE-PDFL 10
- 1 x 3 V button battery (CR2450)
- 1 x Software CD
| Filter | Property | Value |
|---|---|---|
| Logging Function | temperature, humidity, air pressure | |
| Number of measured values | 13340 | |
| Recording interval | 1min to 24h | |
| Interfaces | USB-A |
| Property | Value |
|---|---|
| Customs tariff number | 90258040 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | not_specified |
| RoHS conform | in_review |