PCE-NDL 10 | PCE Instruments
Data logger, sound level, USB/RS-232, PCE Instruments PCE-NDL 10
Order No.: 31K0062
EAN: 4250348715975
MPN:
PCE-NDL 10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
832.0123 € *
Available in 2 Days: 2 pcs. - if ordered today
Data-Logging decibel meter, PCE-NDL 10, PCE Instruments
E-NDL 10 is a high-quality decibel meter with data logging capabilities. This noise dosimeter records sound pressure level (SPL) measurements as well as dosimetry (dose) measurements in decibels (dB) and saves the measurement data to the internal memory, which can then be transferred to an SD card.
Features
- Measures SPL and dose in dB
- Manual or adjustable automatic data logging
- Data hold, min / max, date / time, auto shutdown (on / off) and audible alarm (on / off) functionality
- Internal memory and SD card slot (SD card included)
- RS-232 and USB interface
- Backlit LCD screen
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Logging Function | sound level | |
| Number of measured values | 16000 | |
| Recording interval | 1 to 3600s | |
| Interfaces | USB/RS-232 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90278990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |