PCE-JR 911 | PCE Instruments
Data logger, temperature, RS-232, PCE Instruments PCE-JR 911
NCNR (non cancelable / non returnable)
Datenlogger, PCE-JR 911, PCE Instruments
The PCE-JR-911 Thermometer with Thermometer is a versatile tool in that it can measure the temperature of objects without contact and readings can be stored in memory and transferred to a computer by way of its RS-232 interface and software. This Thermometer comes complete with a Thermometer, allowing the user to program specific time intervals for taking measurements, such as over an entire week. Once a series of measurements have been taken, this data can be transferred to a computer for analysis. Incorporated in the thermometer is a small thermal printer so the user can print readings instantly. Another characteristic is the possibility to designate 99 measurement positions to allow for them to be clearly classified.
Features
- Easy to use
- Adjustable date and time
- Adjustable emissivity
- Backlit display
- Auto shut-off function
- Measurement and printing of data
- Measurement and printing of data in tables
- Measurement time intervals over a long duration, readings transferred to a computer
| Filter | Property | Value |
|---|---|---|
| Logging Function | temperature | |
| Number of measured values | 1200 | |
| Recording interval | 0.2s | |
| Interfaces | RS-232 |
| Property | Value |
|---|---|
| Customs tariff number | 90251900 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |