PCE-ADL 11 | PCE Instruments
Data logger, wind speed, USB, IP42, PCE Instruments PCE-ADL 11
NCNR (non cancelable / non returnable)
Anemometer, PCE-ADL 11, PCE Instruments
The anemometer PCE-ADL 11 is a data logger for wind speeds. The configuration on the wind measuring device is carried out via the supplied software and provides multiple settings for measurement. The wind meter measures various parameters. These include m / sec, km / h, knots, mph and ft / min. In addition to the measurement parameters, the measurement intervals can be set on the software by the wind measuring device. The data logger function accommodates 60,000 measured values. After completing the series of measurements, the data from the wind gauge can be read out on the computer via the software. The measurement results are displayed as either graphically as a curve or in tabular form.
The impeller installed on the wind gauge already responds to low flow velocities. In this case, the wind meter can be fixed by means of a mounting device. There is a threaded hole on the bottom of the wind gauge, so you can attach the unit firmly to the mounting bracket.
Features
- Threaded hole on the device
- Configuration via the software
- Direct-reacting, smooth-running impeller
- Evaluation on the PC (graphic representation)
- Alarm when limit value exceeded
Scope of delivery
- 1 x USB data logger PCE-ADL 11 cup anemometer
- 1 x mounting device
- 1 x impeller
- 1 x 3.6 V lithium thionyl chloride battery
| Filter | Property | Value |
|---|---|---|
| Logging Function | wind speed | |
| Number of measured values | 60000 | |
| Recording interval | 3s to 12h | |
| Interfaces | USB | |
| Degree of protection (IP) | IP42 |
| Property | Value |
|---|---|
| Customs tariff number | 90158020 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | not_specified |
| RoHS conform | in_review |