PCE-TUM 50 | PCE Instruments
PCE Instruments turbidity meter, PCE-TUM 50
NCNR (non cancelable / non returnable)
Turbidity meter, PCE-TUM 50, PCE Instruments
The turbidity meter PCE-TUM 50 is a portable device for measuring turbidity according to ISO 7027. This allows the user to quickly and easily determine important water parameters with the turbidity meter and to check the quality of drinking water and waste water. The calibration of the turbidity meter PCE-TUM 50 is very easy due to the calibration standards supplied. The calibration can be carried out with 7 preset points. In addition, user-specific calibration points can also be set. The turbidity meter is capable of measuring turbidity of liquids up to 2000 NTU.
The turbidity meter is mainly used in the laboratory and is therefore operated with a plug-in power supply. Via the rear USB interface, the turbidity meter can be connected to a computer and the memory can be cleared.
Features
- High precision
- 3 measuring units
- Color display
- Easy handling
- USB interface
Scope of delivery
- 1 x turbidity meter PCE-TUM 50
- 1 x measuring cuvette with cap
- 4 x calibration cuvettes Turbidity
- 1 x mains adapter
- 1 x cleaning cloth
| Filter | Property | Value |
|---|---|---|
| Product type | turbidity meter | |
| Version | USB interface | |
| measurement range | 0-2000 NTU, 0-500 EBC, 0-9999 ASBC | |
| Accuracy | <500 NTU: ±2 % of Mw., <2000 NTU: ±3 % of Mw. |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90278990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |