PCE-SM 11 | PCE Instruments
PCE Instruments salinity meter, PCE-SM 11
Order No.: 31K0735
EAN: 4250348701343
MPN:
PCE-SM 11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
238.4879 € *
Available in 2 Days: 36 pcs. - if ordered today
Conductivity meter, PCE-SM 11, PCE Instruments
With the conductivity meter PCE-SM 11 conductivity in nonsaturated solutions can be quickly and accurately determined. The Conductivity Meter PCE-SM 11 has a high measuring accuracy thanks to the automatic temperature compensation. It can be used for water conditioning, quality control, galvanizing techniques, etc.
Features
- Measurement range up to 12 % of the weight
- Automatic temperature compensation
- Auto shut-off to protect battery life
- Compact and maneuverable
- Water resistant (IP 67)
Scope of delivery
- 1 x salt content meter PCE-SM 11
- 1 x Battery
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | salinity meter | |
| Version | salt content | |
| measurement range | 0-12 % | |
| Accuracy | ±0.5 % |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90278930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |