PCE-RVI 8 | PCE Instruments
PCE Instruments viscometer, PCE-RVI 8
NCNR (non cancelable / non returnable)
Viscosity meter, PCE-RVI 8, PCE Instruments
The viscometer is used, for example, in quality control of production processes. In addition, the viscometer is particularly used in laboratories of all kinds. Due to the wide measuring range, it is possible to carry out a wide range of measurements with the viscometer. This allows the viscosity of paints, paints, oils and other liquids to be precisely determined with the viscometer. The 5" LCD touchscreen enables easy operation of the viscometer. The measured values from the viscometer are displayed during the measurement.
With the optional software, the viscometer can be connected to a PC. The software displays the measured values from the viscometer live during a measurement.
Features
- Measuring range 27 - 5250 cp
- Automatic shutdown in case of overload
- Fixed rotation speed of 200 RPM
- Large touch screen for easy operation
Scope of delivery
- 1 x Krebs viscometer PCE-RVI 8
- 1 x sample tray
- 1 x Increaser
- 1 x spindle KU1
- 1 x tripod
- 1 x touchscreen pen
- 1 x Carrying case
- 1 x power supply unit
| Filter | Property | Value |
|---|---|---|
| Product type | krebs viscometer | |
| Version | with PC interface | |
| measurement range | 40.2-141 KU, 27-5250 cp, 32-1099 g, -20-250 °C | |
| Accuracy | ±1 % |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90278990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |