PCE-RVI 2 | PCE Instruments
PCE Instruments viscometer, PCE-RVI 2
NCNR (non cancelable / non returnable)
Viscosity meter, PCE-RVI 2, PCE Instruments
The viscometer is a precise measuring device to determine the viscosity of a sample liquid. The viscosity is determined by the viscometer on the basis of an applied mechanical resistance that acts in the opposite direction to the rotational movement of a spindle. The viscometer can be leveled using the feet so that the measuring spindle is always vertical in the medium to be measured. To check the correct alignment there is a level on the viscometer. At the same time, the height of the test device can be adjusted by a total of 25 cm by the viscometer in order to position the spindle appropriately.
Features
- Spindle set consisting of L1, L2, L3, L4
- Temperature measurement
- Built-in bubble level for leveling
- Network operation
Scope of delivery
- 1 x viscometer PCE-RVI 2
- 1 x spindle set consisting of spindle L1 - L4
- 1 x Carrying case
- 1 x double open-end spanner
- 1 x power supply unit
| Filter | Property | Value |
|---|---|---|
| Product type | viscosity meter | |
| Version | with LC display | |
| measurement range | 1-100000 cp | |
| Accuracy | ±2 % |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90278990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |