PCE-RVI 10 | PCE Instruments
PCE Instruments viscometer, PCE-RVI 10
NCNR (non cancelable / non returnable)
Viscosity meter, PCE-RVI 10, PCE Instruments
The viscometer measures by means of the mechanical resistance of any liquid that acts in the opposite direction to the rotational movement of a spindle. This results in a torque that is recognized by the viscometer and converted into a viscosity value. With the immersion resistance temperature sensor on the viscometer, the temperatures of the liquids to be tested can be measured between 0 and 100 °C.
Thanks to the timer function, the rotary viscometer can work independently for the period set by the operator. The viscometer can be adapted to a wide variety of environments. It can be leveled using the heightadjustable feet so that the measuring spindle is always vertical in the medium to be measured. To help with this, there is a bubble level on the head of the rotary viscometer.
Features
- Rotation speeds: 0.3, 0.6, 1.5, 3, 6, 12, 30, 60 rpm
- Spindle set consisting of L1, L2, L3, L4
- Built-in bubble level for leveling
Scope of delivery
- 1 x viscometer with touchscreen PCE-RVI 10
- 1 x temperature sensor
- 1 x double open-end spanner
- 1 x spindle set consisting of spindle L1 - L4
- 1 x Carrying case
- 1 x power supply unit
| Filter | Property | Value |
|---|---|---|
| Product type | viscosity meter | |
| Version | with touchscreen | |
| measurement range | 1-2000000 mPa.s | |
| Accuracy | ±1 % |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90278990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |