PCE-PWT 10 | PCE Instruments
PCE Instruments conductance meter, PCE-PWT 10
NCNR (non cancelable / non returnable)
Conductivity meter, PCE-PWT 10, PCE Instruments
The conductivity meter is a good solution for anyone who wants to check the conductivity of ultrapure water. This conductivity meter is a compact device with an integrated temperature sensor for optimum temperature compensation. Among other things, the conductivity meter has a very low measuring range of only 0 ... 20 μS / cm.
Furthermore, the cunductivity meter is able to accurately determine the salinity of liquids. The conductivity meter has an automatic temperature compensation in the range of 0 ... 60 ° C. The calibration of the conductivity meter is carried out via a three-point calibration.
Features
- Smallest measuring range up to 20 µS/cm
- Compact design of pure water tester housing
- Automatic temperature compensation by pure water tester
- Salinity measurement
- Internal three-point conductivity calibration
- Changeable conductivity electrode
| Filter | Property | Value |
|---|---|---|
| Product type | conductance meter | |
| Version | electrode exchangeable | |
| measurement range | 0-2000 µS/cm, 0-20 mS/cm, 0-10 ppt, 0-60 °C | |
| Accuracy | ±1 %, ±1 °C |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90278930 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |