PCE-PH20WINE | PCE Instruments
PCE Instruments pH meter, PCE-PH20WINE
Order No.: 31K0651
EAN: 4250348728609
MPN:
PCE-PH20WINE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
431.3155 € *
Available in 2 Days: 3 pcs. - if ordered today
Environmental meter, PCE-PH20WINE, PCE Instruments
The environmental meter was developed to directly determine the pH value in aqueous media such as wine or beer. Furthermore, the pH meter can also be used for other media with a low conductivity. The waterproof pH tester is used for the fast and accurate measurement of pH. The practical display makes the pH value on the pH meter easy to read. Due to the waterproof and robust housing (IP 67), the pH tester can also be used under difficult conditions.
Features
- Waterproof (IP 67)
- Special external measuring electrode for wine and beer
- High accuracy
- Auto-power-off for battery saver
- Supplied with calibration solutions
- Data hold function
- Easy-to-read digital display
- Easy to use
Scope of delivery
- 1 x pH meter PCE-PH20WINE
- 1 x pH electrode PCE-PH-WINE
- 4 x batteries
- 1 x calibration kit with pH4 + 7 solutions (75 ml vials each)
- 1 x operating instructions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pH meter | |
| Version | PCE-PH-WINE pH electrode | |
| measurement range | 0-14 pH | |
| Accuracy | ±0.1 pH |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90278930 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | in_review |
| SVHC free | not_specified |