PCE-PH 15 | PCE Instruments

PCE Instruments pH meter, PCE-PH 15

Order No.: 31K0639
EAN: 4250348719898
MPN:
PCE-PH 15
PCE-PH 15 PCE Instruments Conductivity, PH-Meter, Refractometer Image 1
PCE-PH 15 PCE Instruments Conductivity, PH-Meter, Refractometer Image 2
PCE-PH 15 PCE Instruments Conductivity, PH-Meter, Refractometer Image 3
PCE-PH 15 PCE Instruments Conductivity, PH-Meter, Refractometer Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
64.1410 € *
Available in 2 Days: 52 pcs. - if ordered today
Total Price:
64.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
64.1410 €

PH tester, PCE-PH 15, PCE Instruments

The school pH tester is a measuring instrument for the determination of the pH value in liquids. Thanks to its ease of use, the pH tester is ideal for use in, for example, schools or educational institutions. In addition to the normal measuring function, the school pH meter has a "HOLD" function. Here it is possible to freeze the currently displayed measured value on the school pH meter. With an accuracy of ± 0.1 pH and a resolution of 0.01 pH, very precise measurements can be taken with the school pH-Meter. Because of the small and compact design, the school pH meter is ideal for mobile use.

Features

  • Easy operation
  • Ideal for school facilities
  • Removable electronics
  • Small and handy meter

Scope of delivery

  • 1 x pH tester PCE-PH 15
  • 1 x screwdriver
  • 3 x 1.5 V LR44 AG-13 batteries
Technical specifications
Filter Property Value
Product type pH tester
measurement range 0-14 pH
Accuracy ±0.1 pH
Logistics
Property Value
Country of origin CN
Customs tariff number 90278930
Compliance
Property Value
RoHS conform in_review
SVHC free not_specified