PCE-DRW 2 | PCE Instruments
PCE Instruments wine refractometer, PCE-DRW 2
NCNR (non cancelable / non returnable)
Handheld digital refractometer, PCE-DRW 2, PCE Instruments
PCE-DRW 2 is a handheld digital refractometer used to determine the sugar content / alcohol content (% vol ap) / °Oechsle (°Oe) / KMN (babo) of wine and similar liquids in the 0 ... 45 % Brix / 0 ... 22% vol ap / 3 ... 150 °Oe / 0 ... 25 KMW measuring range. This waterproof IP65-rated digital refractometer features automatic temperature compensation (ATC) from +10 ... +40 °C / +50 ... +104 °F, as well as a large, easy-to-read LCD that shows both the measured value and the temperature.
Features
- Measurement parameters: Brix, % vol ap, °Oechsle, KMW, temperature
- Handheld and portable
- Fast and precise measuring results in approx. 1 sec.
- Large, easy-to-read digital LCD shows both the measured value and the temperature
- Average function measures same sample 15 times and displays the mean value
- Internal light source for improved accuracy
- Small liquid sample size of just 4 to 5 drops
- Easy calibration with distilled water
| Filter | Property | Value |
|---|---|---|
| Product type | wine refractometer | |
| measurement range | 0-45 %, 0-22 %, 3-150, 0-25 | |
| Accuracy | ±0.2, ±0.2 %, ±2 % |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90273000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |