PCE-DRS 1 | PCE Instruments
PCE Instruments refractometer, PCE-DRS 1
Order No.: 31K0236
EAN: 4250348717023
MPN:
PCE-DRS 1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
356.3693 € *
Standard delivery time from the manufacturer is: 9 Weeks
Digital refractometer, PCE-DRS 1, PCE Instruments
PCE-DRS 1 is a handheld digital sodium chloride (NaCl) refractometer used to determine the salinity or salt content (%, ‰), specific gravity (SG) and refractive index (nD) of liquid. This waterproof IP65-rated digital refractometer features automatic temperature compensation (ATC) from +10 ... +40 °C / +50 ... +104 °F, as well as a large, easy-to-read LCD that shows both the measured value and the temperature.
Features
- Measurement parameters: Salt content, refractive index, specific gravity, temperature
- Handheld and portable
- User-friendly 3-button operation
- Fast and precise measuring results in approx. 1 sec.
- Large, easy-to-read digital LCD shows both the measured value and the temperature
- Internal light source for improved accuracy
- Small liquid sample size of just 4 to 5 drops
- Easy calibration with distilled water
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | refractometer | |
| Version | for salt content | |
| measurement range | 0-28 %, 0-280 ‰, 1.3330-1.3900 nD | |
| Accuracy | ±0.0003 nD, ±2 %, ±0.5 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90273000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |