PCE-DRG 5 | PCE Instruments
PCE Instruments refractometer, PCE-DRG 5
NCNR (non cancelable / non returnable)
Refractometer, PCE-DRG 5, PCE Instruments
Handheld Refractometer determines the percentage of dimethylacetamide in aqueous media with a measurement range of 0 to 100 %. The measurement result and the temperature of the sample are shown in two lines on the LCD display of the Refractometer / Handheld Refractometer. Our Refractometer / Handheld Refractometer can measure various parameters such as percentage and refractive index quickly and accurately with just four to five drops of the sample. The Refractometer / Handheld Refractometer has a wide range of applications: it can be used in water analysis, in the chemical industry or in the manufacture of products containing dimethylacetamide.
The funnel-shaped stainless steel ring protects the glass prism from damage, into which the liquid sample to be measured is placed. The internal light source enables measurement under poor lighting conditions. Handheld Refractometer is supplied in a rugged plastic case with pipette and charging cable.
Features
- Large LC display
- Easy to use
- Small sample volume
- Simple calibration with distilled water
- Automatic temperature compensation
- Stainless steel sample holder with glass prism
- Automatic power-off after 1 min of inactivity
Scope of delivery
- 1 x Digital refractometer PCE-DRG 5
- 1 x pipette
- 1 x plastic case
- 1 x USB-A - USB-C cable (for charging only, mains adaptor not included)
| Filter | Property | Value |
|---|---|---|
| Product type | refractometer | |
| Version | dimethylacetamide | |
| measurement range | 0-100 %, 1.327-1.4472 nD, 0-40 °C | |
| Accuracy | ±0.2 %, ±0.0003 nD, ±0.5 °C |
| Property | Value |
|---|---|
| Customs tariff number | 90275000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | in_review |
| SVHC free | not_specified |