PCE-DRC 2 | PCE Instruments
PCE Instruments refractometer, PCE-DRC 2
Order No.: 31K0237
EAN: 4250348722492
MPN:
PCE-DRC 2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
303.5214 € *
Available in 2 Days: 12 pcs. - if ordered today
Handheld digital refractometer, PCE-DRC 2, PCE Instruments
The most convenient way to determine how much sugar is in a liquid is with a digital Brix sugar refractometer. The digital Brix sugar refractometer from PCE Instruments is a hand-held measuring device that has been specially designed to carry out a precise analysis of sugar-containing solutions. In this way, with the support of the Brix Sugar Refractometer, the user can carry out an uncomplicated quality control and check the sugar concentration in a liquid.
Features
- Precise measurement results in seconds
- Large LCD (measurement and temperature)
- Automatic temperature compensation
- Small amount of sample
- Simple calibration with distilled water
- Easy operation with three buttons
- Automatic switch-off after 1 minute measurement pause
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | refractometer | |
| Version | with temperature compensation | |
| measurement range | 0-50 % brix, 1.3330-1.4200 nD, 0-40 °C | |
| Accuracy | ±0.0003 nD, ±0.2 %, 0.1 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90273000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |