PCE-DRC 1 | PCE Instruments
PCE Instruments refractometer, PCE-DRC 1
NCNR (non cancelable / non returnable)
Handheld digital refractometer, PCE-DRC 1, PCE Instruments
PCE-DRC 1 is a handheld digital refractometer used to determine the specific gravity (sg) of electrolyte solution batteries as well as the freezing point of propylene or ethylene glycol-based coolants. Maintaining the proper antifreeze concentration in an engine can prevent costly repairs. Thus, this tool is used worldwide by trucking and automotive technicians to ensure proper dilution. The refractometer works well for measuring cleaning products too. This waterproof IP65-rated digital refractometer features automatic temperature compensation (ATC) from +10 ... +40 °C / +50 ... +104 °F, as well as a large, easy-to-read LCD that shows both the measured value and the temperature.
Features
- Measurement parameters: Coolant or antifreeze (ethylene glycol), propylene glycol, battery acid, cleaning supplies, temperature
- Handheld and portable
- Fast and precise measuring results in approx. 1 sec.
- Large, easy-to-read digital LCD shows both the measured value and the temperature
- Average function measures same sample 15 times and displays the mean value
- Stainless-steel ring on sample well protects glass prism from damage
- Internal light source for improved accuracy
- Small liquid sample size of just 4 to 5 drops
- Easy calibration with distilled water
| Filter | Property | Value |
|---|---|---|
| Product type | refractometer | |
| Version | for cleaning agents, antifreeze, propylene glycol, battery acid | |
| measurement range | -50-0 °C, 1000-1500 SG | |
| Accuracy | ±0.5 °C, ±0.005 SG |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90273000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |