PCE-DRB 1 | PCE Instruments
PCE Instruments refractometer, PCE-DRB 1
NCNR (non cancelable / non returnable)
Digital refractometer, PCE-DRB 1, PCE Instruments
The digital refractometer PCE-DRB 1 is a waterproof handheld instrument for the determination of the sugar content with a measuring range from 0 to 90 % Brix. The measuring result and the temperature of the medium to be measured are shown on the display. Depending on the type of refractometer, the measurement of sugar content and refractive index can be carried out quickly and easily with only four to five drops of sample liquid. The application areas of digital refractometers range from fruit harvesting to fruit sorting and inspection to quality control. Further applications can be found in the food industry for the control of ingredients and compliance with various standards.
Features
- Measurement results in seconds and precise
- Large LCD (measured value and temperature)
- Easy operation (three buttons)
- Small sample quantity
- Simple calibration with distilled water
- Automatic temperature compensation
- Stainless steel sample trough with glass prism
| Filter | Property | Value |
|---|---|---|
| Product type | refractometer | |
| Version | sugar content, refractive index, temperature | |
| measurement range | 0-90 % brix, 1.3330-1.5177 nD, 0-40 °C | |
| Accuracy | 0.2 % brix, 0.0003 nD, ±0.5 °C |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90273000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |