PCE-ABBE-REF2 | PCE Instruments

PCE Instruments refractometer, PCE-ABBE-REF2

Order No.: 31K0318
EAN: 4250348728371
MPN:
PCE-ABBE-REF2
PCE-ABBE-REF2 PCE Instruments Conductivity, PH-Meter, Refractometer Image 1
PCE-ABBE-REF2 PCE Instruments Conductivity, PH-Meter, Refractometer Image 2
PCE-ABBE-REF2 PCE Instruments Conductivity, PH-Meter, Refractometer Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
726.9948 € *
Available in 2 Days: 24 pcs. - if ordered today
Total Price:
726.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
726.9948 €

Refractometer, PCE-ABBE-REF2, PCE Instruments

With the Abbe refractometer you get a measuring device for fast and precise determination of the refractive index nD between 1.300 and 1.700. The Abbe refractometer also measures the sugar content of translucent liquids, dispersions, emulsions or other substances. Using the supplied thermometer, the refractive index can be determined for a temperature range of 0-+70 °C. In order to control the temperature of the device, adapters for water hoses are attached to both sides of the Abbe refractometer on the upper and lower prism holders, which allow temperature control by means of an external thermostat. With this Abbe refractometer you can e.g. carry out an exact determination of the sugar content in the range 0-95% (1.333-1.531). The area of ​​application is much wider: measurement and analysis of fats, oils, paints, varnishes, foodstuffs, chemical substances, alcohol and solvents.

Features

  • Easy to handle
  • Measures refractive index and sugar content
  • Robust cast-iron housing
  • High resolution
  • Wide range of applications
  • Screw-in thermometer

Scope of delivery

  • 1 x Abbe-Refractometer PCE-ABBE-REF 2
  • 1 x reference block
  • 1 x bottle of bromonaphthalene
  • 1 x screwdriver
  • 1 x screw-in thermometer
Technical specifications
Filter Property Value
Product type refractometer
Version refractive index, sugar content
measurement range 1300-1700 nD, 0-95 % brix
Accuracy ±0.005 nD, ±0.25 %
Logistics
Property Value
Country of origin CN
Customs tariff number 90275000
Compliance
Property Value
RoHS conform in_review
SVHC free not_specified