PCE-228M | PCE Instruments
PCE Instruments pH/mV/temperature meter kit, PCE-228M
NCNR (non cancelable / non returnable)
Food pH Meter, PCE-228M, PCE Instruments
The food pH meter PCE-228M is a very easy to use hand-held pH meter for food. At the food pH Meter can the pH value and the temperature be read off via the large LCD display or saved to the SD card (Excel file). Another option is the online transmission via the RS-232 interface directly from the food pH meter to a PC or laptop. For this, we offer optional software and the appropriate RS-232 interface cable as an accessory. The temperature compensation is carried out either manually or automatically via the supplied stainless steel temperature sensor. All this allows a fast and reliable pH measurement of all foods, e.g. sausage, meat and cheese. The food pH meter has a three-point calibration, which is performed automatically. The pH meter is battery operated (6 x 1.5 V batteries are included). The pH-Meter PCE-228M is ideal for occasional pH measurements in the laboratory. pH level is important not only in water, it relates to all the manufactured and processed foodstuffs, as well as beverages and spirits (for example, wine or beer).
Features
- Optimal price / performance ratio
- SD card storage
- The stored data is stored directly as an Excel file on the SD card (no software required for evaluation)
- Measures pH and temperature
- High precision
- Low battery indicator
- Large LCD display
Scope of delivery
- Food pH meter PCE-228M
- Electrode CPC-OSH-12-01
- Temperature sensor
- SD memory card
- 6 x batteries
| Filter | Property | Value |
|---|---|---|
| Product type | pH meter | |
| Version | CPC-OSH-12-01 Electrode | |
| measurement range | 0-14 pH, -1999-1999 mV, 0-65 °C | |
| Accuracy | ±0.02 pH, ±0.5 %, ±0.5 °C |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90278930 |
| Property | Value |
|---|---|
| RoHS conform | in_review |
| SVHC free | not_specified |