PCE-228-R | PCE Instruments
PCE Instruments pH/mV/temperature meter kit, PCE-228-R
NCNR (non cancelable / non returnable)
Redox-meter, PCE-228-R, PCE Instruments
PCE-288-R Redox Meter is a very easy to use meter to measure mV / pH / ºC. In the PC-228-R Redox Meter values can be directly stored in the SD memory card (Excel format) or can be directly transferred in real time to a PC or laptop by means of the RS-232 interface. Both Redox value and temperature can be directly transferred to a PC by means of the RS-232 interface, so we offer you software and a RS-232 data cable as additional components. Temperature compensation (function available only for measurements of pH) can be made by hand or automatically by means of a temperature sensor included in the delivery of the Redox Meter. So, all the previously mentioned characteristics provide this Redox Meter with a high reliability. The PCE-228-R Redox Meter has a three-point calibration. Redox, temperature and pH values can be determined by means of the combined meter. To determine the pH value an additional pH electrode must be purchased. You can find the pH electrode in the accessories tab.
Features
- Good quality at an affordable price
- SD memory card
- Measures Redox and temperature
- High accuracy
- Low battery indication
- Large LCD display
- Adjustment of the measurement rate
Scope of delivery
- Redox meter PCE-228-R
- Electrode OPR-14
- Temperature sensor
- SD memory card (2 GB)
- 6 x batteries
| Filter | Property | Value |
|---|---|---|
| Product type | pH/mV/temperature meter kit | |
| Version | Electrode OPR-14 | |
| measurement range | 0-14 pH, -1999-1999 mV, 0-65 °C | |
| Accuracy | ±0.02 pH, ±0.5 %, ±0.5 °C |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90278930 |
| Property | Value |
|---|---|
| RoHS conform | in_review |
| SVHC free | not_specified |