PCE-032-LED | PCE Instruments

PCE Instruments refractometer, PCE-032-LED

Order No.: 31K0266
EAN: 4250348722232
MPN:
PCE-032-LED
PCE-032-LED PCE Instruments Conductivity, PH-Meter, Refractometer Image 1
PCE-032-LED PCE Instruments Conductivity, PH-Meter, Refractometer Image 2
PCE-032-LED PCE Instruments Conductivity, PH-Meter, Refractometer Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
81.9910 € *
Available in 2 Days: 26 pcs. - if ordered today
Total Price:
81.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
81.9910 €

LED Refractometer, PCE-032-LED, PCE Instruments

The PCE LED Refractometer is an analogue measuring device for determining the refraction property of different liquids. LED refractometers are particularly suitable for applications in low or artificially lit environments. The LED light incorporated in the prismatic cover of the LED Refractometer provides the necessary light for the measurement. Since the LED light is matched with the scaling of the LED refractometer, measurements are thus possible, for example, in basements without measurement errors caused by the artificial light.

Features

  • LED light in the prism cover
  • Diopter adjustment for focusing
  • Automatic temperature compensation
  • Calibration via set screw
  • Different models for many applications
  • Prism cover interchangeable

Scope of delivery

  • 1 x Brix Refraktometer PCE-032-LED
  • 1 x Pipette
  • 1 x Calibration screwdriver
  • 1 x Cleaning cloth
  • 1 x Device case
Technical specifications
Filter Property Value
Product type refractometer
Version with LED lighting
measurement range 0-32 % brix
Accuracy ±0.2 %
Logistics
Property Value
Country of origin CN
Customs tariff number 90275000
Compliance
Property Value
RoHS conform in_review
SVHC free not_specified