PCE-0100 | PCE Instruments
PCE Instruments refractometer, PCE-0100
NCNR (non cancelable / non returnable)
Refractometer, PCE-0100, PCE Instruments
PCE-0100 is a handheld refractometer used to determine the salt content or % salinity ppt and salinity SG (specific gravity) of salt water, sea water and other solutions containing a concentration of salt. This portable pocket salinity refractometer has a double scale to allow the user to view both measurement parameters at once.
The ultra-smooth focusing eyepiece provides high-quality optics, presenting an easy-to-read scale on a semi-transparent blue and fully transparent clear background. Ambient room lighting offers ample illumination to clearly read the results.
Features
- Ideal for salt water aquariums, reef tanks, ocean fisheries, environmental water quality testing and food processing plants
- Ultra-smooth focusing eyepiece
- High-quality optics
- Easy-to-read scales
- Requires only ambient room lighting to clearly read results
- Handheld, portable and user friendly
- Equipped with automatic temperature compensation (ATC) for accurate measurement without recalibration after shifts in operating temperature
| Filter | Property | Value |
|---|---|---|
| Product type | refractometer | |
| Version | salt content | |
| measurement range | 0-10 %, 0-100 ppt | |
| Accuracy | ±0.1 % |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90275000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |