PCE-010 | PCE Instruments
PCE Instruments refractometer, PCE-010
Order No.: 31K0230
EAN: 4250348700148
MPN:
PCE-010
Unit Price (€ / pc.)
78.5995 € *
Available: 2 pcs.
Available in 2 Days: 56 pcs. - if ordered today
Handheld refractometer, PCE-010, PCE Instruments
PCE-010 is a handheld refractometer used to determine the % Brix (sucrose or sugar content) of low-concentration translucent liquids such as fruit and vegetable juices, maple sap and industrial coolants. This portable pocket Brix refractometer is specially designed to provide high-accuracy readings.
Features
- For use with low-concentration translucent liquids such as fruit and vegetable juices, maple sap and industrial coolants
- Ultra-smooth focusing eyepiece
- High-quality optics
- Easy-to-read scale
- Requires only ambient room lighting to clearly read results
- Handheld, portable and user friendly
- Equipped with automatic temperature compensation (ATC) for accurate measurement without recalibration after shifts in operating temperature
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | refractometer | |
| Version | with automatic temperature compensation | |
| measurement range | 0-10 % brix | |
| Accuracy | ±0.1 % |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90275000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |